Infineon KITIM69D127V11FLEXTOBO1 KIT_IM69D127V11_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS
- RS庫存編號:
- 249-1392
- 製造零件編號:
- KITIM69D127V11FLEXTOBO1
- 製造商:
- Infineon
享受批量購買折扣
額外添加2件可節省HK$29.00
查看批量定價選項小計(1 件)*
HK$725.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2027年1月07日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$725.10 | - |
| 2 - 2 | HK$710.60 | HK$29.00 |
| 3 + | HK$689.30 | HK$107.40 |
* 參考價格
- RS庫存編號:
- 249-1392
- 製造零件編號:
- KITIM69D127V11FLEXTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Analogue Function | Microphone | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | Audio Tester | |
| Featured Device | XENSIV MEMS microphones | |
| Kit Name | KIT_IM69D127V11_FLEX | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Analogue Function Microphone | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With Audio Tester | ||
Featured Device XENSIV MEMS microphones | ||
Kit Name KIT_IM69D127V11_FLEX | ||
Standards/Approvals No | ||
The Infineon flex evaluation kits allow simple and easy evaluation of XENSIV MEMS microphones. Here, one microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector. Each kit includes five flex boards and one adapter board.
Quick and easy connection to evaluation system, and pre-soldered MEMS microphone
Small size of 25 mm x 4.5 mm
Configurable select pin configuration for digital microphones
相关链接
- Infineon KITIM73A135V01FLEXTOBO1 KIT_IM73A135V01_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS
- Infineon KITIM72D128V01FLEXTOBO1 KIT_IM72D128V01_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS
- Infineon Evaluation Board Microphone Sensor Evaluation Board for XENSIV MEMS IM69D130
- Infineon Evaluation Kit for XENSIV™ MEMS microphones MEMS Microphones Evaluation
- PUI Audio Microphone MEMS
- Infineon KITIM73D122V01FLEXTOBO1 KIT_IM73D122V01_FLEX Development Kit for XENSIV MEMS Microphones for XENSIV MEMS
- InvenSense MEMS MEMS Microphone Evaluation Board for ICS-40720 ICS
- PUI Audio Microphone MEMS, 18 kHz