Infineon KITIM72D128V01FLEXTOBO1 KIT_IM72D128V01_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS

享受批量購買折扣

額外添加2件可節省HK$29.00

查看批量定價選項

小計(1 件)*

HK$725.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 1HK$725.10-
2 - 2HK$710.60HK$29.00
3 +HK$689.30HK$107.40

* 參考價格

RS庫存編號:
249-1393
製造零件編號:
KITIM72D128V01FLEXTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Analogue Function

Microphone

Product Type

Evaluation Kit

Kit Classification

Evaluation Kit

For Use With

Audio Tester

Featured Device

XENSIV MEMS microphones

Kit Name

KIT_IM72D128V01_FLEX

Standards/Approvals

No

The Infineon flex evaluation kits allow simple and easy evaluation of XENSIV MEMS microphones. Here, one microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector. Each kit includes five flex boards and one adapter board.

Quick and easy connection to evaluation system, and comes with pre-soldered MEMS microphone

Small size of 25 mm x 4.5 mm

Configurable select pin configuration for digital microphones

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。