Infineon KITIM73A135V01FLEXTOBO1 KIT_IM73A135V01_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS

享受批量購買折扣

額外添加2件可節省HK$31.40

查看批量定價選項

小計(1 件)*

HK$786.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年12月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 1HK$786.00-
2 - 2HK$770.30HK$31.40
3 +HK$747.20HK$116.40

* 參考價格

RS庫存編號:
249-1394
製造零件編號:
KITIM73A135V01FLEXTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Kit

Analogue Function

Microphone

Kit Classification

Evaluation Kit

For Use With

Audio Tester

Featured Device

XENSIV MEMS microphones

Kit Name

KIT_IM73A135V01_FLEX

Interface Type

Analogue

Standards/Approvals

JESD22-A119, JESD22-A113, JESD22-A104, IEC 60747, JESD78, JESD22-A108, JEDEC JS-002, JESD22-A101, IPC/JEDEC J-STD-020D-01, IEC 60749, JESD22-A103, IEC 60068-2-6, IEC 60068-2-27, IPC-JEDEC J-STD-020D-01, JEDEC-JS001, JEDEC47/20/22, IEC-61000-4-2

The Infineon flex evaluation kits allow simple and easy evaluation of XENSIV MEMS microphones. Here, one microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector. Each kit includes five flex boards and one adapter board.

Quick and easy connection to evaluation system, and pre-soldered MEMS microphone

Small size of 25 mm x 4.5 mm

Configurable select pin configuration for digital microphones

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。