KIMO Hotwire Anemometer, Measures Air Velocity, Air Flow, 30 m/s
- RS庫存編號:
- 241-0447
- 製造零件編號:
- VT 110 S
- 製造商:
- KIMO
小計(1 件)*
HK$6,711.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月23日 起發貨
- 加上 5 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,711.40 |
* 參考價格
- RS庫存編號:
- 241-0447
- 製造零件編號:
- VT 110 S
- 製造商:
- KIMO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KIMO | |
| Measurement Parameters | Air Velocity, Air Flow | |
| Product Type | Anemometer | |
| Air Velocity Resolution | 0.1m/s | |
| Maximum Temperature Measurement | 80°C | |
| Probe Type | Hotwire | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Temperature Resolution | 0.1°C | |
| Battery Life | 58h | |
| Air Velocity Accuracy | ±3 % | |
| Maximum Air Velocity Measurement | 30m/s | |
| Temperature Measurement Accuracy | ±0.3°C | |
| Minimum Operating Temperature | 0°C | |
| Weight | 390g | |
| Length | 71.5mm | |
| Height | 147.9mm | |
| Standards/Approvals | CE | |
| Width | 34.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 KIMO | ||
Measurement Parameters Air Velocity, Air Flow | ||
Product Type Anemometer | ||
Air Velocity Resolution 0.1m/s | ||
Maximum Temperature Measurement 80°C | ||
Probe Type Hotwire | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Temperature Resolution 0.1°C | ||
Battery Life 58h | ||
Air Velocity Accuracy ±3 % | ||
Maximum Air Velocity Measurement 30m/s | ||
Temperature Measurement Accuracy ±0.3°C | ||
Minimum Operating Temperature 0°C | ||
Weight 390g | ||
Length 71.5mm | ||
Height 147.9mm | ||
Standards/Approvals CE | ||
Width 34.2mm | ||
- COO (Country of Origin):
- FR
The KIMO thermo-anemometer is perfect for measuring airflow, air velocity and temperature with its hot wire probe.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
相关链接
- KIMO Hotwire Anemometer Air Velocity, 30 m/s
- SAUERMANN. Hotwire Anemometer Air Flow 30 m/s
- KIMO Rotary Vane Anemometer Air Velocity, 35 m/s
- KIMO Rotary Vane Anemometer Air Flow, 35 m/s
- KIMO Rotary Vane Anemometer Air Flow, 25 m/s
- Beha-Amprobe TMA-21HW Hotwire Anemometer Air Flow Humidity, 30 m/s
- RS PRO AM-4204 Hotwire Anemometer 20 m/s
- Testo 440 Hot Wire Kit Hotwire Tc Anemometer Temperature 30 m/s