KIMO Rotary Vane Anemometer, Measures Air Flow, Air Velocity, 35 m/s
- RS庫存編號:
- 241-0449
- 製造零件編號:
- LV 130 S
- 製造商:
- KIMO
小計(1 件)*
HK$5,223.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,223.70 |
* 參考價格
- RS庫存編號:
- 241-0449
- 製造零件編號:
- LV 130 S
- 製造商:
- KIMO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KIMO | |
| Measurement Parameters | Air Flow, Air Velocity | |
| Product Type | Anemometer | |
| Maximum Temperature Measurement | 80°C | |
| Air Velocity Resolution | 0.1m/s | |
| Probe Type | Rotary Vane | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Maximum Air Velocity Measurement | 35m/s | |
| Air Velocity Accuracy | ±3 % | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 0.1°C | |
| Battery Life | 58h | |
| Temperature Measurement Accuracy | ±0.3°C | |
| Weight | 390g | |
| Standards/Approvals | CE | |
| Length | 71.5mm | |
| Width | 34.2mm | |
| Height | 147.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 KIMO | ||
Measurement Parameters Air Flow, Air Velocity | ||
Product Type Anemometer | ||
Maximum Temperature Measurement 80°C | ||
Air Velocity Resolution 0.1m/s | ||
Probe Type Rotary Vane | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Maximum Air Velocity Measurement 35m/s | ||
Air Velocity Accuracy ±3 % | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 0.1°C | ||
Battery Life 58h | ||
Temperature Measurement Accuracy ±0.3°C | ||
Weight 390g | ||
Standards/Approvals CE | ||
Length 71.5mm | ||
Width 34.2mm | ||
Height 147.9mm | ||
- COO (Country of Origin):
- FR
The KIMO thermo-anemometer precisely measures air velocity and ambient temperature with a rotating vane probe.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
相关链接
- KIMO Rotary Vane Anemometer Air Velocity, 35 m/s
- KIMO Rotary Vane Anemometer Air Flow, 35 m/s
- KIMO Rotary Vane Anemometer Air Flow, 25 m/s
- KIMO Hotwire Anemometer Air Flow, 30 m/s
- KIMO Hotwire Anemometer Air Velocity, 30 m/s
- Extech AN300 Vane Anemometer Air Velocity, 30 m/s
- Extech AN100 Vane Anemometer Air Velocity 30 m/s
- RS PRO Vane Anemometer Air Flow 30 m/s