KIMO Rotary Vane Anemometer, Measures Air Velocity, Air Flow, 25 m/s
- RS庫存編號:
- 241-0456
- 製造零件編號:
- LV 111 S
- 製造商:
- KIMO
小計(1 件)*
HK$6,810.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,810.70 |
* 參考價格
- RS庫存編號:
- 241-0456
- 製造零件編號:
- LV 111 S
- 製造商:
- KIMO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KIMO | |
| Measurement Parameters | Air Velocity, Air Flow | |
| Product Type | Anemometer | |
| Air Velocity Resolution | 0.1m/s | |
| Maximum Temperature Measurement | 80°C | |
| Probe Type | Rotary Vane | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Maximum Air Velocity Measurement | 25m/s | |
| Battery Life | 58h | |
| Temperature Measurement Accuracy | ±0.3°C | |
| Air Velocity Accuracy | ±3 % | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 0.1°C | |
| Standards/Approvals | CE | |
| Height | 147.9mm | |
| Weight | 390g | |
| Length | 71.5mm | |
| Width | 34.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 KIMO | ||
Measurement Parameters Air Velocity, Air Flow | ||
Product Type Anemometer | ||
Air Velocity Resolution 0.1m/s | ||
Maximum Temperature Measurement 80°C | ||
Probe Type Rotary Vane | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Maximum Air Velocity Measurement 25m/s | ||
Battery Life 58h | ||
Temperature Measurement Accuracy ±0.3°C | ||
Air Velocity Accuracy ±3 % | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 0.1°C | ||
Standards/Approvals CE | ||
Height 147.9mm | ||
Weight 390g | ||
Length 71.5mm | ||
Width 34.2mm | ||
- COO (Country of Origin):
- FR
The KIMO thermo-anemometer displays velocity and temperature measurements.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
相关链接
- KIMO Rotary Vane Anemometer Air Velocity, 35 m/s
- KIMO Rotary Vane Anemometer Air Flow, 35 m/s
- KIMO Hotwire Anemometer Air Flow, 30 m/s
- KIMO Hotwire Anemometer Air Velocity, 30 m/s
- Extech AN300 Vane Anemometer Air Velocity, 30 m/s
- Extech SDL300 Vane Anemometer Temperature, 35 m/s
- Extech 45158 Rotary Vane Anemometer 20 m/s
- Extech SDL310 Vane Anemometer Temperature, 25 m/s