享受批量購買折扣
額外添加500件可節省17%
查看批量定價選項小計(1 卷,共 100 米)*
HK$1,049.50
訂單超過 HK$250.00 免費送貨
有庫存
- 4,200 件準備從其他地點送貨
- 加上 3,900 件從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 100 - 400 | HK$10.495 | HK$1,049.50 | - |
| 500 + | HK$8.637 | HK$863.70 | 17% |
* 參考價格
- RS庫存編號:
- 207-5321
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Audio Cable | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Tin Copper Wire | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Audio Cable | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
RS PRO Multicore Microphone Cable
RS PRO continues to support sound engineers with the latest high-quality cables, here we are pleased to introduce a four-core screened microphone cable that offers a unique blend of versatility, quality, and strength. The RS PRO multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers.
Why would you choose this multicore microphone cable?
High-quality microphone cables are vitally important in audio sound applications. They must be able to relay signals without interference and withstand the twisting and bending commonly associated with live stage and studio setup. The RS PRO multicore microphone cable has all these features and offers PVC insulation material for flexibility and protection, the ideal solution when creating your own audio, microphone cable assemblies.
Features and Benefits
• Screened Cable - 4 Core
• Cross-Sectional Area: 0.16 mm²
• PVC insulated
• Core colours: White, Red, Green, and Blue
• Operating voltage: 30 V
• Operating temperature: -20∼+60 °C
• Conductor resistance (20°C Ω/km): 117 max.
• Insulation DC Resistance (20°C MΩ*Km): 500min.
• 100 m Reel
Construction
• Conductor
• Insulation
• PET Mylar
• Spiral Shield
• Jacket
Applications
• Live stages and theatres
• Audio & sound system
• Professional studio
• Hobbyist and custom audio setups
Why would you choose RS PRO for multicore microphone cable?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Grey Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO, 100 m Polyvinyl Chloride
- RS PRO Grey Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Grey Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 28 x 0.1 mm Grey Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 100 m Polyvinyl Chloride