RS PRO 2 Core Audio Cable, Transparent, 100 m

享受批量購買折扣

額外添加500件可節省17%

查看批量定價選項

小計(1 卷,共 100 米)*

HK$374.90

Add to Basket
選擇或輸入數量
有庫存
  • 7,700 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
100 - 400HK$3.749HK$374.90-
500 +HK$3.086HK$308.6017%

* 參考價格

RS庫存編號:
207-5347
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Audio Cable

Number of Cores

2

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Jacket Colour

Transparent

Standards/Approvals

Fca

Jacket Material

PVC

Conductor Material

Stranded Tinned Copper

Core Strands

13 x 200 μm

Size of Strands

200μm

Number of Strands

13

COO (Country of Origin):
CN

RS PRO 2-Core PVC Twin Figure 8 Speaker Cable


From the trusted RS PRO brand, this loudspeaker cable has a robust PVC outer jacket suitable for more rugged applications. With two copper core conductors in twin figure 8 construction, each with individual PVC insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This multicore cable is engineered from stranded tinned copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires.

Features and Benefits


  • High-end quality speaker cable

  • Speaker cables designed to be flexible for easy routing

  • Offers excellent sound quality

  • Stranded Tinned Copper conductors provide oxidation and corrosion resistance

  • Voltage 60V

  • Operating Temperature up to +80 °C

  • Applications


    Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to several audio applications. From professional loudspeaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups. Multicore speaker cables can be found in industrial and domestic environments such as

    Live stages and theatres

    Audio & sound system

    Professional studio

    Touring

    Hobbyist and custom audio setups

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。