Van Damme Blue Series 4 Core, 0.22 mm² CSA Screened, 2.7 mm OD, 50 m, Blue

小計(1 卷,共 1 件)*

HK$2,502.88

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
1 +HK$2,502.88

* 參考價格

RS庫存編號:
219-8507
製造零件編號:
268202060
製造商:
Van Damme
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Van Damme

Product Type

Multicore Microphone Cable

Number of Cores

4

Cross Sectional Area

0.22mm²

Screened/Unscreened

Screened

Outside Diameter

2.7mm

Cable Length

50m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS 2011/65/EU

Jacket Colour

Blue

Jacket Material

Polypropylene

Conductor Material

Copper

Series

Blue

COO (Country of Origin):
IT
The Van Damme Blue Series Studio Grade UP-OFC overall braid multicore is the analogue pre-jacketed cable of choice for the professional user. Extremely flexible, sonically transparent and intelligently designed with both numbered and colour coded pairs. This cable more than satisfies the rigorous demands of studio engineers, installers and manufacturers.

Extremely flexible jacketing materials used

Pre-jacketed pairs ideal for formed equipment and rack wiring

Ultra-pure oxygen free copper for outstanding sonic integrity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。