Tasker 2 Core Audio Cable, Red, Black Screened, 100 m
- RS庫存編號:
- 288-3925
- Distrelec 貨號:
- 300-69-711
- 製造零件編號:
- TSK 52
- 製造商:
- Tasker
小計(1 卷,共 100 米)*
HK$513.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1,400 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 100 + | HK$5.131 | HK$513.10 |
* 參考價格
- RS庫存編號:
- 288-3925
- Distrelec 貨號:
- 300-69-711
- 製造零件編號:
- TSK 52
- 製造商:
- Tasker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Red, Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| 選取全部 | ||
|---|---|---|
品牌 Tasker | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Red, Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- IT
The flat audio divisible cable is ideal for indoor building installations. With red and black soft PVC sheath, and both conductors in CCA formation, this cable offers a reliable and efficient solution for audio connections. Suitable for fixed installations, this cable has a nominal cross-section of 2x0.75 mm², ensuring high-quality audio transmission.
Red and black soft PVC sheath for durability and easy identification
CCA formation with 0.20 mm wires for reliable audio transmission
Nominal cross-section of 2x0.75 mm² for clear audio signals
Conductor resistance of 32 Ω/Km ± 5% for efficient performance
Max rated voltage of 49 V for safe operation
Operative temperature range of -15/+70°C for versatility
RoHS2 compliant for environmental safety
相关链接
- Tasker 2 Core Audio Cable Red Unscreened, 100 m
- Tasker 2 Core Audio Cable Black Unscreened, 100 m
- Tasker Unscreened Series 2 Core Audio Cable Black, 100 m
- Tasker Unscreened Series 2 Core Audio Cable Red, 100 m
- Tasker 2 Core Audio Cable 100 m
- Tasker 2 Core 9.1 mm OD Blue
- Tasker 2 Core 3.2 mm OD Red
- Tasker 2 Core 3.2 mm OD Red