Oceansmile MIC127-140-001 BBC Micro:bit Add-on Micro Bit Connector 40p 90D SMT Au3u LCP Black

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
220-7283
製造零件編號:
MIC127-140-001
製造商:
Oceansmile
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Oceansmile

Product Type

BBC Micro:bit Add-on

Product Name

Micro Bit Connector 40p 90D SMT Au3u LCP Black

Accessory Category

Communication

For Use With

Micro Bit

Standards/Approvals

No

COO (Country of Origin):
CN
The Oceansmile SMT 40 pin micro bit connector with 90 degree angle is used for BBC micro bit board. It has LCP with 30 percent glass fibre housing and phosphor copper contacts. It has 250VAC rated voltage, 1 A rated current and 30M ohm LLCR. It can withstand 500 V for one minute.

It is RoHS compliant

Lead free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。