Microbit Connector 40p 90D SMT Au3u LCP Black

小計(1 件)*

HK$11.96

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 888 個,準備發貨
單位
每單位
1 +HK$11.96

* 參考價格

RS庫存編號:
220-7284
製造零件編號:
MIC127-140-001
製造商:
Oceansmile
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Oceansmile

Product Name

Microbit Connector 40p 90D SMT Au3u LCP Black

Accessory Category

Communication

COO (Country of Origin):
CN
The Oceansmile SMT 40 pin micro bit connector with 90 degree angle is used for BBC micro bit board. It has LCP with 30 percent glass fibre housing and phosphor copper contacts. It has 250VAC rated voltage, 1 A rated current and 30M ohm LLCR. It can withstand 500 V for one minute.

It is RoHS compliant
Lead free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接