Oceansmile MIC127-140-A01 BBC Micro:bit Add-on Micro Bit Connector 40p 180D SMT Au3u LCP Black

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
220-7286
製造零件編號:
MIC127-140-A01
製造商:
Oceansmile
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Oceansmile

Product Name

Micro Bit Connector 40p 180D SMT Au3u LCP Black

Product Type

BBC Micro:bit Add-on

Accessory Category

Communication

For Use With

Micro Bit

Standards/Approvals

No

COO (Country of Origin):
CN
The Oceansmile SMT 40 pin micro bit connector with 180 degree angle is used for BBC micro bit board. It has LCP with 30 percent glass fibre housing and phosphor copper contacts. It has 250VAC rated voltage, 1 A rated current and 30M ohm LLCR. It can withstand 500 V for one minute.

It is RoHS compliant

Lead free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。