Elecfreaks EF08189 BBC Micro:bit Add-on Elecfreaks Beginner Basic Kit for Micro:bit

小計(1 件)*

HK$177.20

Add to Basket
選擇或輸入數量
有庫存
  • 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$177.20

* 參考價格

RS庫存編號:
223-3947
製造零件編號:
EF08189
製造商:
Elecfreaks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Elecfreaks

Product Name

Elecfreaks Beginner Basic Kit for Micro:bit

Product Type

BBC Micro:bit Add-on

Standards/Approvals

No

COO (Country of Origin):
CN
The Elecfreaks micro: bit basic kit is an entry-level kit. This kit can help students learn how to build their micro: bit projects quickly. And these electric bricks can be driven by makecode defaulted blocks directly. It is helpful for students to understand the usage of electric bricks from its principle.

Small size with smart design, it is a perfect match for your micro: bit

Easily connected to micro: bit and lead out its power and IO ports with screws only

Lead out P0,P1,P2,3V,GND port on micro: bit board

Allow you to complete 98% micro: bit projects with three IO ports

The switch on board controls the ON/OFF status of buzzer

Note

Basic kit: micro:bit sensors kit for beginner doesn't include micro:bit board.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。