Elecfreaks EF08209 BBC Micro:bit Add-on Elecfreaks Cutebot - Smart Robot for Micro:bit

小計(1 件)*

HK$281.50

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
  • 加上 19 件從 2027年2月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$281.50

* 參考價格

RS庫存編號:
223-3952
製造零件編號:
EF08209
製造商:
Elecfreaks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Elecfreaks

Product Name

Elecfreaks Cutebot - Smart Robot for Micro:bit

Product Type

BBC Micro:bit Add-on

Standards/Approvals

No

COO (Country of Origin):
CN
The Elecfreaks cutebot is a rear-drive smart car driven by dual high speed motors. There are many on-board equipment on the cutebot including ultrasonic sensor and distance sensor, two RGB LED headlights and clearance lamps on the bottom, two line tracking probes, an active buzzer as the horn.

Rear-drive high speed motors featuring strong power

Tiny structure with an arc shape featuring crash proof and comfortable feel

Only batteries and ultrasonic sensor need to be assembled featuring easy installation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。