Elecfreaks EF08201 BBC Micro:bit Add-on Elecfreaks Ring:bit Car V2 for Micro:bit

小計(1 件)*

HK$184.80

Add to Basket
選擇或輸入數量
有庫存
  • 86 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$184.80

* 參考價格

RS庫存編號:
223-3949
製造零件編號:
EF08201
製造商:
Elecfreaks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Elecfreaks

Product Name

Elecfreaks Ring:bit Car V2 for Micro:bit

Product Type

BBC Micro:bit Add-on

Standards/Approvals

No

COO (Country of Origin):
CN
The Elecfreaks ring: bit car is a small DIY smart car driven by the BBC micro: bit. The ring: bit extends the micro: bit's 3 GPIO ports and allow for different sensors and components to be easily attached to the micro: bit. A basic ring: bit car can be easily programmed to run autonomously, with a remote control, and even create rainbow beacons of light. Just add one of the many extensions available and your ring: bit car can do even more things like line and light following, obstacle avoiding, drawing and more.

The micro: bit can drive it directly with the input voltage of this module in 3V ∼ 5V

It only needs one IO port it with standard 3-pin GVS ports

It uses the infrared light to detect with a strong anti interface capability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。