小計(1 件)*
HK$162.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$162.70 |
* 參考價格
- RS庫存編號:
- 266-3758
- 製造零件編號:
- 5631
- 製造商:
- Kitronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kitronik | |
| Product Name | KLEF Piano for the BBC micro:bit | |
| 選取全部 | ||
|---|---|---|
品牌 Kitronik | ||
Product Name KLEF Piano for the BBC micro:bit | ||
- COO (Country of Origin):
- GB
The Kitronik KELF Piano for BBC micro bit should be inserted firmly into the edge connector, either way around. If the link header is being used, the BBC micro bit LED display should be facing the Piano keys. An onboard amplifier circuit for extra more, an onboard speaker, and an onboard edge connector that the micro bit slots into.
Use it as a remote control for your buggies/robots
Compose music using the micro bit
Use it as a control surface to trigger the sending of data via the microbits radio module
Compose music using the micro bit
Use it as a control surface to trigger the sending of data via the microbits radio module
相关链接
- Kitronik Prototyping System For The BBC micro:bit
- Kitronik Inventors Kit for the BBC micro:bit
- Kitronik ZIP Halo For The BBC micro:bit
- Kitronik Discovery Kit For The BBC micro:bit
- Kitronik Breadboard Breakout For The BBC micro:bit
- Kitronik :MOVE Motor For The BBC micro:bit
- Kitronik E-Textiles Kit For The BBC micro:bit
- Kitronik :GAME ZIP 64 For The BBC micro:bit