Infineon CYW20822P4TAI040XUMA1 Bluetooth Module 5.0

享受批量購買折扣

額外添加10件可節省HK$57.00

查看批量定價選項

小計(1 件)*

HK$56.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 500 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$56.50-
10 - 99HK$50.80HK$57.00
100 +HK$46.90HK$960.00

* 參考價格

RS庫存編號:
348-950
製造零件編號:
CYW20822P4TAI040XUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Bluetooth Module

Bluetooth Class

Class 1

Bluetooth Version

5.0

Maximum Output Power

4dBm

Data Rate

125Mbps

Receiver Sensitivity

-101dBm

Frequency

2400MHz

Interface Type

PDM

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISED, MIC, TUV, FCC, CE, UL, CSA

Length

105mm

Height

2.3mm

COO (Country of Origin):
CN
The Infineon Bluetooth Module is a fully integrated Bluetooth Low Energy wireless module. It includes an onboard crystal oscillator, passive components, flash memory, and the silicon device. It is designed to support the entire spectrum of Bluetooth LE-LR use cases including Industrial IoT applications, Smart home, Asset tracking, Beacons and Sensors, and Medical devices.

Proven ready to use hardware design

Cost optimized for applications without space constraints

Non volatile memory for self sufficient operation and over the air updates

Bluetooth SIG listed with QDID and declaration ID

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。