Panasonic ENW89854A1KF Bluetooth Module 5.0

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
205-4785
Distrelec 貨號:
303-81-056
製造零件編號:
ENW89854A1KF
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

Bluetooth Module

Bluetooth Version

5.0

Maximum Output Power

8dBm

Data Rate

2Mbps

Receiver Sensitivity

-95dBm

Frequency

2480MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

Bluetooth LE 5

Width

8.7mm

Series

PAN1780

Length

15.6mm

Height

2mm

The Panasonic PAN1780 is a Bluetooth® 5 Low Energy Module based on the Nordic nRF52840 single-chip controller. The Bluetooth® 5 feature enables a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. In addition to Bluetooth® 5, the qualified Bluetooth® mesh profile stack supports 802.15.4 and NFC-A. Also available is the PAN1780AT, a variant with additional AT Command Set.

High Performance

High design flexibility

It can easily be used in standalone mode, thereby eliminating the need for an external processor - saving complexity

Space and cost

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。