Wurth Elektronik 2608011124010 Bluetooth Module 5.0
- RS庫存編號:
- 205-9929
- 製造零件編號:
- 2608011124010
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 205-9929
- 製造零件編號:
- 2608011124010
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.0 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 3dBm | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 2608011024 | |
| Length | 7.2mm | |
| Height | 11mm | |
| Standards/Approvals | No | |
| Width | 3.4mm | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.0 | ||
Data Rate 2Mbps | ||
Maximum Output Power 3dBm | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 2608011024 | ||
Length 7.2mm | ||
Height 11mm | ||
Standards/Approvals No | ||
Width 3.4mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Proteus-I bluetooth smart 5 module used integrated PCB antenna with UART interface and has 2 I/O ports. It used 39 radio channel and has 115.2 kbps of bitrate value. Its linof sight value is 50 m and used frequency up to 2402 MHz.
Operating temperature -40 up to +85 °C
相关链接
- Wurth Elektronik 2608011124010 Bluetooth Module 5.0
- Wurth Elektronik 2608011024010 Bluetooth Module 5.0
- Infineon CYW20822P4TAI040XUMA1 Bluetooth Module 5.0
- Panasonic ENW89854A1KF Bluetooth Module 5.0
- Panasonic ENW89854A3KF Bluetooth Module 5.0
- Panasonic ENW89852A1KF Bluetooth Module 5.0
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- Wurth Elektronik 2608011024000 Bluetooth Module 4.2