Infineon CYBLE-212006-01 Bluetooth Chip 4.2

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加125件可節省HK$350.00

查看批量定價選項

小計(1 件)*

HK$127.40

Add to Basket
選擇或輸入數量
有庫存
  • 494 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 124HK$127.40-
125 - 249HK$124.60HK$350.00
250 +HK$122.00HK$1,350.00

* 參考價格

包裝方式:
RS庫存編號:
181-7472
製造零件編號:
CYBLE-212006-01
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Bluetooth Class

Class B

Product Type

Bluetooth Chip

Bluetooth Version

4.2

Maximum Output Power

7.5dBm

Data Rate

1Mbps

Receiver Sensitivity

-93dBm

Frequency

2.48GHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

Length

15mm

Width

23mm

Series

CYBLE-212006-01

Standards/Approvals

No

The CYBLE-2X20XX-X1 is a Bluetooth® Low Energy (BLE) wireless module solution. The CYBLE-2X20XX-X1 is a turnkey solution and includes onboard crystal oscillators, passive components, and the Cypress PSoC 4 BLE. Refer to the PSoC 4 BLE datasheet for additional details on the capabilities of the PSoC 4 BLE device used on this module. The CYBLE-2X20XX-X1 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-2X20XX-X1 includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 19 GPIOs in a 15.0 x 23.0 x 2.0 mm package. The CYBLE-212006-01 includes an integrated trace antenna. The CYBLE-202007-01 supports an external antenna via a u-FL connector. The CYBLE-202013-11 supports an external antenna through a RF solder pad output. The CYBLE-202013-11 does not include a RF shield and is not regulatory certified.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。