STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- RS庫存編號:
- 201-4414
- Distrelec 貨號:
- 302-93-552
- 製造零件編號:
- BLUENRG-M2SA
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250件可節省HK$700.00
查看批量定價選項小計(1 件)*
HK$107.50
訂單超過 HK$250.00 免費送貨
有庫存
- 733 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 249 | HK$107.50 | - |
| 250 - 499 | HK$104.70 | HK$700.00 |
| 500 + | HK$101.50 | HK$3,000.00 |
* 參考價格
- RS庫存編號:
- 201-4414
- Distrelec 貨號:
- 302-93-552
- 製造零件編號:
- BLUENRG-M2SA
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -88dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.5mm | |
| Standards/Approvals | No | |
| Series | BlueNRG-M2 | |
| Height | 2mm | |
| Length | 13.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -88dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11.5mm | ||
Standards/Approvals No | ||
Series BlueNRG-M2 | ||
Height 2mm | ||
Length 13.5mm | ||
The STMicroelectronics is a very low power application processor module for Bluetooth low energy v5.0. It allows applications to meet the tight advisable peak current requirements imposed with the use of standard coin cell batteries. It is a high temperature strength surface mount.
AES security co-processor
High performance, ultra-low power Cortex-M0 32-bit based core
Bluetooth low energy SDK with a wide range of available profiles
相关链接
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0
- STMicroelectronics Evaluation Platform BlueNRG-M2SA Bluetooth Evaluation Base Board for BlueNRG-M2SA 8 MHz
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2