Eaton Brake Module, 200 W

小計(1 件)*

HK$1,949.30

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$1,949.30

* 參考價格

RS庫存編號:
120-385
製造零件編號:
169150 DX-BR3-100
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Brake Module

Power Rating

200W

IP Rating

IP54

Enclosure Length

9mm

Enclosure Width

41mm

Enclosure Depth

188mm

Standards/Approvals

CE, RoHS

Series

DX-BR3-100

COO (Country of Origin):
GB
The Eaton Braking resistor is a high quality accessory designed for use with DC1, DA1, and DL1. With a robust aluminium case and IP54 protection, it ensures reliable performance and durability. The braking resistor is ideal for applications requiring efficient heat dissipation and resistance to various environmental factors.

Aluminium case for enhanced durability

High quality wire wound resistor

Compact dimensions for easy installation

Ensures efficient heat dissipation

Resistant to corrosion and thermal fluctuations

Easy to integrate into existing setups

Ensures safe

相关链接