Eaton Brake Module, 400 W

小計(1 件)*

HK$4,582.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,582.90

* 參考價格

RS庫存編號:
125-573
製造零件編號:
174244 DX-BR024-400
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Brake Module

Power Rating

400W

IP Rating

IP20

Enclosure Length

260mm

Enclosure Width

220mm

Enclosure Depth

100mm

Series

DX

Standards/Approvals

North America Certification:Single parts Approved only

豁免

COO (Country of Origin):
DE
The Eaton Braking resistor is a reliable and essential accessory for various industrial applications. With a product length of 260mm, height of 100mm, width of 220mm, and weight of 1.6kg, this braking resistor is designed to meet the highest standards. Th

Product designed for use with a range of industrial applications

Features connection terminals for easy installation

Temperature monitoring switch enhances safety measures

Meets requirements for corrosion resistance and thermal stability

Certified for

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。