Eaton Brake Module, 400 W

小計(1 件)*

HK$4,582.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,582.90

* 參考價格

RS庫存編號:
126-186
製造零件編號:
174261 DX-BR400-400
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Brake Module

Power Rating

400W

IP Rating

IP20

Enclosure Length

260mm

Enclosure Width

220mm

Enclosure Depth

100mm

Standards/Approvals

No

Series

DX

豁免

COO (Country of Origin):
DE
The Eaton Braking resistor is a high quality accessory designed to be used with DM1, DG1, DC1, and DA1. It features a robust design with a product length of 260mm, height of 100mm, and width of 220mm. The braking resistor has a compact size of 1.6kg, maki

Compact design

Weighs only 1.6kg making it lightweight and portable

Degree of protection IP20 ensures safety and reliability in operation

Ideal for industrial applications requiring efficient braking solutions

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。