Texas Instruments SN74LVC541APWR CMOS Buffer & Line Driver, 20-Pin TSSOP
- RS庫存編號:
- 218-4638
- 製造零件編號:
- SN74LVC541APWR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 2000 件)*
HK$12,018.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,000 件從 2027年9月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2000 - 2000 | HK$6.009 | HK$12,018.00 |
| 4000 + | HK$5.889 | HK$11,778.00 |
* 參考價格
- RS庫存編號:
- 218-4638
- 製造零件編號:
- SN74LVC541APWR
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 24mA | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Series | SN74LVC541A | |
| Length | 7.5mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Family CMOS | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type CMOS | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 24mA | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Series SN74LVC541A | ||
Length 7.5mm | ||
Automotive Standard No | ||
相关链接
- Texas Instruments SN74LVC541APWR CMOS Buffer & Line Driver, 20-Pin TSSOP
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G125DCUR Schmitt Trigger Input CMOS Buffer & Line Driver, 8-Pin US
- Texas Instruments SN74LVC2G07DCKR 6-Pin SC-70
- Texas Instruments 20-Pin TSSOP
- Texas Instruments SN74LVC244APW 20-Pin TSSOP
- Texas Instruments SN74LVC125ADR 4-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN74HC244PWR 20-Pin TSSOP