Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- RS庫存編號:
- 632-276
- 製造零件編號:
- N 545D31 / 5WG1545-1DB31
- 製造商:
- Siemens
小計(1 件)*
HK$3,282.09
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,282.09 |
* 參考價格
- RS庫存編號:
- 632-276
- 製造零件編號:
- N 545D31 / 5WG1545-1DB31
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Building Automation Controller | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Series | N 545D31 | |
| Depth | 110mm | |
| Width | 115mm | |
| Height | 80mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Building Automation Controller | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Series N 545D31 | ||
Depth 110mm | ||
Width 115mm | ||
Height 80mm | ||
豁免
- COO (Country of Origin):
- RO
The Siemens Solar protection actuators are used to control blinds, roller shutters, sliding shutters, external blinds, awnings or ventilation flap drives with DC 24 V. They are used in building automation. Device control is conducted via KNX. Through the selection of various operating modes such as manual and automatic mode, solar protection is controlled both locally and centrally. Automatic commands from a weather station enable sun tracking control with shade edge tracking.
Extensive control and override functions and status messages for each channel
On site control of the drives
Direct moving to element or slat positions
Scene control for calling up and storing defined element positions
相关链接
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Eaton 171230 CHCA-00/01 Building Automation Controller CHCA, Surface Mount
- Siemens SEM61.4 / BPZ:SEM61.4 Building Automation Controller 24V
- Siemens SEZ220 / BPZ:SEZ220 Building Automation Controller 24V
- Schneider Electric SXWMPC36A10001 Controller SpaceLogic IP controller DIN Rail
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- Phoenix Contact 2404204 Building Automation Licence, NC4