Siemens SEZ220 / BPZ:SEZ220 Building Automation Controller, DIN Rail, 24V
- RS庫存編號:
- 639-312
- 製造零件編號:
- SEZ220 / BPZ:SEZ220
- 製造商:
- Siemens
小計(1 件)*
HK$6,968.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,968.70 |
* 參考價格
- RS庫存編號:
- 639-312
- 製造零件編號:
- SEZ220 / BPZ:SEZ220
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Building Automation Controller | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Series | SEZ220 | |
| Height | 123mm | |
| Depth | 90mm | |
| Width | 86mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Building Automation Controller | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Series SEZ220 | ||
Height 123mm | ||
Depth 90mm | ||
Width 86mm | ||
豁免
- COO (Country of Origin):
- CH
The Siemens Signal Converter with preprogramed applications is a versatile device designed to streamline the integration of various signals within industrial automation systems. It offers predefined configurations, making installation and setup faster and easier, with no need for complex programming. This converter is ideal for environments requiring consistent signal conversion between different input and output types, enhancing system efficiency.
Compact design
Robust construction
RoHS compliant
相关链接
- Siemens SEM61.4 / BPZ:SEM61.4 Building Automation Controller 24V
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Eaton 171230 CHCA-00/01 Building Automation Controller CHCA, Surface Mount
- Schneider Electric SXWMPC36A10001 Controller SpaceLogic IP controller DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail