Siemens SEM61.4 / BPZ:SEM61.4 Building Automation Controller, DIN Rail, 24V
- RS庫存編號:
- 639-308
- 製造零件編號:
- SEM61.4 / BPZ:SEM61.4
- 製造商:
- Siemens
小計(1 件)*
HK$4,363.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,363.90 |
* 參考價格
- RS庫存編號:
- 639-308
- 製造零件編號:
- SEM61.4 / BPZ:SEM61.4
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Building Automation Controller | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Series | SEM61 | |
| Height | 60mm | |
| Depth | 94mm | |
| Width | 36mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Building Automation Controller | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Series SEM61 | ||
Height 60mm | ||
Depth 94mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Signal Converter designed to convert a DC 0 to 10 V or DC 0/10 V input signal into an AC 0/24 V output, ensuring seamless communication between different system components. This versatile device is widely used in automation and control systems where signal compatibility between different voltage levels is essential. With its robust design and reliable performance, it ensures precise and accurate signal conversion, making it ideal for industrial environments. The converter simplifies integration and improves system flexibility for a wide range of applications.
IP20 and IP40 protection
RoHS compliant
Durable construction
相关链接
- Siemens SEZ220 / BPZ:SEZ220 Building Automation Controller 24V
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Eaton 171230 CHCA-00/01 Building Automation Controller CHCA, Surface Mount
- Schneider Electric SXWMPC36A10001 Controller SpaceLogic IP controller DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail