Intesis INBACDAI001I000 Building Automation Web Server, INBA

N

小計(1 件)*

HK$3,937.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,937.60

* 參考價格

RS庫存編號:
482-559
製造零件編號:
INBACDAI001I000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis Daikin-BACnet interface facilitates full bidirectional communication between Daikin domestic air conditioner units and BACnet/IP or MS/TP networks. This interface enables BACnet communication via polling or subscription requests (COV), allowing the indoor unit to be accessed and controlled through independent BACnet objects. This integration ensures seamless communication between Daikin air conditioners and BACnet-based building management systems for efficient HVAC control and monitoring.

IP settings available via a web interface
Occupancy function to allow energy savings
Configuration from onboard DIP switches
Total unit control and monitoring from BACnet

相关链接