Intesis INBACPAN001R000 Building Automation Web Server, INBA

N

小計(1 件)*

HK$3,937.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,937.60

* 參考價格

RS庫存編號:
482-672
製造零件編號:
INBACPAN001R000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis Panasonic-BACnet interface allows full bidirectional communication between Panasonic ECOi and PACi air conditioner units and BACnet/IP or MS/TP networks. It supports BACnet communication through polling or subscription requests (COV), enabling the indoor units to be accessed and controlled via independent BACnet objects. Additionally, a wired remote controller can be connected, offering enhanced control and flexibility in managing the Panasonic air conditioning systems within a BACnet-based building automation environment.

IP settings available via a web interface
Occupancy function to allow energy savings
Configuration from onboard DIP switches
AC unit data served as fixed BACnet Objects

相关链接