RS Better World

Schneider Electric Busbar Trunking, 250A, 742 mm, Canalis Series

小計(1 件)*

HK$41,214.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$41,214.90

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
119-456
製造零件編號:
KSA250ABGD4
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Canalis

Product Type

Busbar Trunking

Length

742mm

Current Rating

250A

Operating Voltage

690V

Number of Circuits

1

Material

Metal

RAL Code

RAL 9001

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric end feed unit , designed for line protection with a rated operational current of 250A and suitable for mounting on the left side. It features a white RAL9001 aluminium body with circuit breaker protection and rotary handle control.

Aluminium conductors material for durability and reliability

Left mounting location for easy installation

Metal body construction for robustness

IP55 and IK08 degree of protection for safety

Green Premium product with sustainable offer status

Halogen free product for environmental friendliness

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。