Schneider Electric Busbar Trunking, 250A, 742 mm, Canalis Series

小計(1 件)*

HK$24,066.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$24,066.50

* 參考價格

RS庫存編號:
119-587
製造零件編號:
KSA250ABDD5
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Canalis

Product Type

Busbar Trunking

Current Rating

250A

Length

742mm

Operating Voltage

690V

Number of Circuits

1

Material

Metal

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric end feed unit from the Canalis range is a high-quality solution for line protection, featuring a durable aluminium construction and a white finish. This feed unit offers reliable circuit breaker protection and control with a rotary handle. Compliant with IEC standards, this product is designed for right mounting on busbar trunking, making it a versatile and efficient choice for various applications.

Conductors material: Aluminium for durability and reliable performance

Number of circuits: 1 for streamlined electrical connections

Mounting location: Right for convenient installation

Sustainable design: Green Premium product with RoHS compliance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。