小計(1 包,共 10 件)*
HK$6,777.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$677.79 | HK$6,777.90 |
* 參考價格
- RS庫存編號:
- 230-4426
- 製造零件編號:
- 034121 CU12X5
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Cu | |
| For Use With | SH0165/2 | |
| Standards/Approvals | EN 13061 | |
| Current Rating | 160A | |
| Series | CU | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Material Copper | ||
Range Cu | ||
For Use With SH0165/2 | ||
Standards/Approvals EN 13061 | ||
Current Rating 160A | ||
Series CU | ||
- COO (Country of Origin):
- DE
The Eaton Flat copper bar for CI distribution system with width of 12mm and height of 5mm supplied with length of 1500mm and works with a current rating of 160 A.
Tin plated surface
EN 13061 standards
Note
Eaton formerly known as Moeller
相关链接
- Eaton Copper Cu CU Busbar
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Copper Eaton Distribution Parts Busbar
- Eaton Copper Eaton Distribution Parts ZSD Busbar
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar