小計(1 件)*
HK$12.60
訂單超過 HK$250.00 免費送貨
有庫存
- 130 件準備從其他地點送貨
- 加上 200 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12.60 |
* 參考價格
- RS庫存編號:
- 445-0689
- 製造零件編號:
- 1SAM201908R1001 BS1-3
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar Cover | |
| For Use With | MS116 Series | |
| Standards/Approvals | LRS Great Britain, CSA Canada, USA, GL Germany | |
| Series | HK1 | |
| Current Rating | 100mA, 16mA | |
| Colour | Yellow | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar Cover | ||
For Use With MS116 Series | ||
Standards/Approvals LRS Great Britain, CSA Canada, USA, GL Germany | ||
Series HK1 | ||
Current Rating 100mA, 16mA | ||
Colour Yellow | ||
豁免
- COO (Country of Origin):
- DE
ABB HK1 Series Busbar Cover, 690V Rated Operational Voltage, Yellow - 1SAM201908R1001 BS1-3
This busbar cover is designed specifically for use with MS116 series manual motor starters. As a vital component in electrical setups, the cover serves to protect unoccupied busbar positions, ensuring safety and compliance in electrical systems. Its dimensions are compact at 45mm width, 24mm height, and 12mm depth, making it suitable for various installations where space may be limited.
Features & Benefits
• Designed for covering unoccupied busbar slots
• Ensures safety by preventing dust and debris accumulation
• Operating temperature range from -20°C to +55°C
• Constructed in bright yellow for visibility and safety
• Compatible with both MS116 and MS132 manual motor starters
• Lightweight design enhances ease of installation
Applications
• Used for protecting busbars in electrical panels
• Essential for maintaining safety in automation systems
• Utilised in machinery control environments
• Implemented in residential and commercial electrical setups
• Applied in areas requiring strict compliance with safety regulations
What are the environmental conditions that this cover can withstand?
The cover can operate in ambient temperatures ranging from -20°C to +55°C, making it suitable for various environments, including those with fluctuations in temperature.
How does this cover contribute to system safety during maintenance?
By covering unoccupied busbar slots, it mitigates risks related to accidental contact or equipment damage, which is crucial during maintenance or when integrating new components.
What materials are used in the construction of this cover?
The cover is constructed from materials that comply with various environmental and safety regulations, ensuring it meets industry standards for electrical accessories.
Can this product be used in conjunction with other busbar accessories?
Yes, it is compatible with a range of busbar accessories, enhancing functionality while ensuring robust protection within your electrical installation.
相关链接
- ABB HK1 3 Phase Busbar Cover, 690 V ac
- ABB Busbar Cover, 690 V ac
- ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V
- ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac
- ABB 3 Phase Busbar, 690 V ac
- ABB PS3 2CDL230002R 3 Phase Busbar, 690 V
- ABB PS3 2CDL231002R 3 Phase Busbar, 690 V
- Siemens SENTRON Busbar Cover 60 mm Pitch