Runpotec Cable Drum Roller RUN10137 Cable Roller

小計(1 件)*

HK$1,811.00

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
  • 加上 16 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,811.00

* 參考價格

RS庫存編號:
222-8160
製造零件編號:
RUN10137
製造商:
Runpotec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Runpotec

Product Type

Cable Drum Roller

Sub Type

Cable Roller

Height

105mm

Width

291mm

Length

291mm

Diameter

300mm

Standards/Approvals

No

COO (Country of Origin):
AT
The Runpotec XB 300 PROFI cable roller is a universal professional cable winder/unwinder for all small to medium cable reels. It enables trouble-free and rational working without tangled cables. This roller can be loaded up to 300 kg and is suitable for damaged cable drums. Due to the removable mandrel, cable drums with different hole sizes can be used.

Universal cable drum rewinder and unwinder

Small, light and flat design

For all types of cables and cable drums even with very small inner diameters.

Compact , lightweight with 1.26 kg net weight

Excellent for damaged cable drums

6 rubberised feet ensure non-slip and stable base

Optimal for protecting surfaces for already finished floor coverings

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。