Runpotec Cable Rack Extension RUN10172, 32 mm Measuring Device
- RS庫存編號:
- 244-4563
- 製造零件編號:
- RUN10172
- 製造商:
- Runpotec
小計(1 件)*
HK$5,933.90
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,933.90 |
* 參考價格
- RS庫存編號:
- 244-4563
- 製造零件編號:
- RUN10172
- 製造商:
- Runpotec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Runpotec | |
| Sub Type | Measuring Device | |
| Product Type | Cable Rack Extension | |
| Maximum Cable Length Capacity | 32mm | |
| Cable Diameter Capacity | 32mm | |
| Height | 10mm | |
| Width | 125mm | |
| Length | 160mm | |
| Standards/Approvals | Module B EU type examination no.: A 0445/2020 0.752.468/2021 | |
| 選取全部 | ||
|---|---|---|
品牌 Runpotec | ||
Sub Type Measuring Device | ||
Product Type Cable Rack Extension | ||
Maximum Cable Length Capacity 32mm | ||
Cable Diameter Capacity 32mm | ||
Height 10mm | ||
Width 125mm | ||
Length 160mm | ||
Standards/Approvals Module B EU type examination no.: A 0445/2020 0.752.468/2021 | ||
- COO (Country of Origin):
- AT
The Runpotec RM 35 is a digital cable length measuring device which be used to precisely measure cables, single conductors, ropes, pipes or hoses with a diameter of Ø 2 mm to Ø 32 mm. It is splash-proof and dust-proof, extremely shock-resistant and thus ideally suited for the jobsite. The product has 2 totalling buttons which can be used to add up the measured values as you work. A countdown function is also included, which can be used to measure predetermined cable lengths. This product is equipped with a lithium ion battery that has an extremely long runtime (100 hrs. continuous operation without backlighting).
Jobsite capable
Splash water & dust protected
Impact and breakage protected
For versatile use with cables of Ø 2 mm - 32 mm, single conductors, ropes, pipes
Compatible with all unwinding systems
Calibration capable
For measuring lengths with cable pulling systems
Easy to use
Totalling function
Countdown function with signal
相关链接
- RS PRO Cable Rack Extension Cable Rack extension
- Runpotec Cable Drum Roller RUN10137 Cable Roller
- Runpotec Cable Drum Roller RUN10174 Cable Roller X-BOARD - XB300
- Runpotec Cable Drum Roller RUN20696, Stainless Steel Mandrel XB
- Runpotec Cable Drum Roller RUN10136 Cable Roller X-BOARD - XB 500
- RS PRO Cable Rack, Plastic Cable Rack
- Ersa, K-Type Probe Digital 0DTM110 Temperature Measuring Device
- Ersa, K-Type Probe Digital 0DTM110C Temperature Measuring Device