Runpotec Cable Drum Roller RUN20696, Stainless Steel Mandrel XB

小計(1 件)*

HK$830.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 6 件從 2026年11月17日 起發貨
  • 加上 3 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$830.90

* 參考價格

RS庫存編號:
222-8162
製造零件編號:
RUN20696
製造商:
Runpotec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Runpotec

Sub Type

Mandrel

Product Type

Cable Drum Roller

Height

294mm

Diameter

430mm

Material

Stainless Steel

Standards/Approvals

No

Series

XB

COO (Country of Origin):
AT
The Runpotec multi-function mandrel has been specially developed for the X BOARD XB 300 and XB 500 cable rolling systems. Loose cable bundles can also be rolled by attaching them to the stainless steel centre mandrel of the XB 300 and then folding out the 4 side brackets. The telescopic centre mandrel measures 72 mm in diameter. It is therefore also ideal for rolling a thinner cable bundle with a small inner diameter or individual wires. When the 4 side brackets are unfolded, there is a total contact surface of 430 mm in diameter. Ideally, this should correspond to the respective cable or tube bundle.

Can be used in combination with XB 300 and XB 500

Allows loose cable bundles and individual wires to be rolled

Telescopic centre mandrel, extendable up to 294 mm

Allows high cable bundles or corresponding tube bundles to be accommodated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。