HellermannTyton Cable Tie, Inside Serrated, 210 mm x 4.7mm, Green Polyamide 66
- RS庫存編號:
- 359-2035
- Distrelec 貨號:
- 300-61-698
- 製造零件編號:
- 116-08015 T80R-PA66-GN
- 製造商:
- HellermannTyton
享受批量購買折扣
額外添加15件可節省HK$75.00
查看批量定價選項小計(1 袋,共 100 件)*
HK$123.00
訂單超過 HK$250.00 免費送貨
有庫存
- 113 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$123.00 | HK$1.23 | - |
| 15 - 49 | HK$118.00 | HK$1.18 | HK$75.00 |
| 50 + | HK$113.20 | HK$1.132 | HK$490.00 |
* 參考價格
- RS庫存編號:
- 359-2035
- Distrelec 貨號:
- 300-61-698
- 製造零件編號:
- 116-08015 T80R-PA66-GN
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 210mm | |
| Width | 4.7mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 355N | |
| Minimum Operating Temperature | -40°C | |
| Series | T80R | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN, DNV GL, HF, RoHS, UL | |
| Maximum Bundle Diameter | 55mm | |
| Package Size | 100 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Length 210mm | ||
Width 4.7mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 355N | ||
Minimum Operating Temperature -40°C | ||
Series T80R | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN, DNV GL, HF, RoHS, UL | ||
Maximum Bundle Diameter 55mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton T80R Series Cable Tie, 210mm Length, 355N Tensile Strength - 116-08015 T80R-PA66-GN
This cable tie is designed for robust cable management in various environments. Measuring 210mm in length and 4.7mm in width, it features a distinctive green colour. Made from polyamide 6.6 (PA66), this cable tie can operate effectively within a temperature range of -40 to +85°C.
Features & Benefits
• Inside serrated design ensures secure fastening
• High tensile strength of 355N resists breakage
• Weather-resistant quality protects in outdoor environments
• Heavy-duty construction accommodates larger bundles
Applications
• Used with electrical installations for secure bundling
• Ideal for automotive wiring and cable management
• Utilised in retail for display and signage securing
Will it hold up in outdoor settings?
Yes, it is weather-resistant and suitable for external use.
Can it secure large cable bundles?
Yes, it supports a maximum bundle diameter of 55mm.
Is it reusable for multiple times?
No, it is designed for single-use applications.
相关链接
- HellermannTyton Cable Tie 210 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Grey Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Red Polyamide 66