HellermannTyton Cable Tie, Inside Serrated, 210 mm x 4.7mm, Red Polyamide 66
- RS庫存編號:
- 359-2316
- Distrelec 貨號:
- 300-61-699
- 製造零件編號:
- 116-08012 T80R-PA66-RD
- 製造商:
- HellermannTyton
享受批量購買折扣
額外添加15件可節省HK$61.50
查看批量定價選項小計(1 袋,共 100 件)*
HK$102.60
訂單超過 HK$250.00 免費送貨
有庫存
- 83 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$102.60 | HK$1.026 | - |
| 15 - 49 | HK$98.50 | HK$0.985 | HK$61.50 |
| 50 + | HK$94.40 | HK$0.944 | HK$410.00 |
* 參考價格
- RS庫存編號:
- 359-2316
- Distrelec 貨號:
- 300-61-699
- 製造零件編號:
- 116-08012 T80R-PA66-RD
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 210mm | |
| Width | 4.7mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 355N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T80R | |
| Standards/Approvals | CVE, HF, RoHS, SAE, UL, VG | |
| Maximum Bundle Diameter | 55mm | |
| Package Size | 100 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Length 210mm | ||
Width 4.7mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 355N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T80R | ||
Standards/Approvals CVE, HF, RoHS, SAE, UL, VG | ||
Maximum Bundle Diameter 55mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton VB50 Series Cable Tie, 210mm Length, 355N Tensile Strength - 116-08012 T80R-PA66-RD
This cable tie, designed for robust cable management, measures 210mm in length and 4.7mm in width. Manufactured from high-quality polyamide 6.6 (PA66), it features a striking red colour and is intended for heavy-duty use. With a minimum operating temperature of -40°C and a maximum of +85°C, it is suitable for various environments.
Features & Benefits
• Inside serrated design provides enhanced grip
• Ideal for managing cable bundles up to 55mm
• Supplied in packs of 100 for convenience
Applications
• Used for securing electrical wiring in machinery
• Ideal for organising cables in offices and homes
• Suitable for automotive applications where heat resistance is needed
Can it handle mutiple cables in heavy-duty industrial environment?
Yes, it has a high tensile strength of 355N for secure bundling.
相关链接
- HellermannTyton Cable Tie 210 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Grey Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Yellow Polyamide 66