HellermannTyton Cable Tie, Inside Serrated, 210 mm x 4.7mm, Grey Polyamide 66
- RS庫存編號:
- 359-2259
- Distrelec 貨號:
- 302-23-480
- 製造零件編號:
- 116-08018 T80R-PA66-GY
- 製造商:
- HellermannTyton
可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$103.60
訂單超過 HK$250.00 免費送貨
有庫存
- 126 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 14 | HK$103.60 | HK$1.036 |
| 15 - 49 | HK$99.40 | HK$0.994 |
| 50 + | HK$95.30 | HK$0.953 |
* 參考價格
- RS庫存編號:
- 359-2259
- Distrelec 貨號:
- 302-23-480
- 製造零件編號:
- 116-08018 T80R-PA66-GY
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 210mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Grey | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 355N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T80R | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | CVE, HF, RoHS, SAE, UL, VG | |
| Package Size | 100 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 210mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Grey | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 355N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T80R | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals CVE, HF, RoHS, SAE, UL, VG | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton T50R Series Cable Tie, 205mm Length, 355N Tensile Strength - 116-08018 T80R-PA66-GY
This high-performance cable tie from the T-Series is designed for robust applications, featuring a length of 210 mm and a width of 4.7 mm. Built from halogen-free polyamide 6.6, it withstands continuous operating temperatures between -40 and +85 °C, with a short-term resistance to 105 °C for 500 hours.
Features & Benefits
• High-strength design with a 355N tensile strength for reliability
• Inside serrated structure ensures secure fastening for cables
• Maximum bundle diameter of 55mm to accommodate multiple cables
Applications
• Utilised in electrical wiring installations
• Employed in automation systems for cable organisation
Is this cable tie suitable for outdoor use?
Yes, it can withstand a wide temperature range, making it suitable for outdoor use.
Does it meet safety regulations?
It has a fire-resistant rating of UL 94 V2.
相关链接
- HellermannTyton Cable Tie 210 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Green Polyamide 66