小計(1 件)*
HK$1,021.70
訂單超過 HK$250.00 免費送貨
有庫存
- 79 件準備從其他地點送貨
- 加上 50 件從 2027年2月08日 起發貨
- 加上 2 件從 2027年2月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,021.70 |
* 參考價格
- RS庫存編號:
- 180-091
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Weight | 10kg | |
| Class | Class M1 | |
| Material | Caste Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Weight 10kg | ||
Class Class M1 | ||
Material Caste Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
- COO (Country of Origin):
- CN
RS PRO Cast Iron Calibration Weight, 50g Capacity
This RS PRO calibration weight is designed for precise calibration and testing of scales. With a 50g capacity, it is Ideal for ensuring accuracy in various measurement applications. Made from Durable cast iron, it offers reliability and longevity.
Features and Benefits
Weight capacity 50g, suitable for calibrating a range of scales
Class OIML M1, ensuring high accuracy and precision
Cast iron construction, providing durability and resistance to corrosion
Higher values available, allowing calibration of larger scales
Density: 7.9g/cm³, ensuring consistent performance
Applications
Commonly used in laboratories, educational institutions, and industrial settings for scale calibration and testing.
Additional Information
Complies with OIML M1 standards, ensuring international compatibility and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO 1 kg Calibration Weight, Class M1
- RS PRO 5 kg Calibration Weight, Class M1
- Ohaus 10 kg Calibration Weight, Class M1
- RS PRO 2 kg Calibration Weight Set, Class M1
- RS PRO 1 kg 1 → 500g Calibration Weight, Class M1
- Kern 1.2 kg Calibration Weight, Class M1
- Kern 1.8 kg Calibration Weight, Class M1
- Kern 13 kg Calibration Weight, Class M1