Ohaus 10 kg Calibration Weight, Class M1
- RS庫存編號:
- 192-450
- 製造零件編號:
- 87000008
- 製造商:
- Ohaus
小計(1 件)*
HK$1,722.60
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,722.60 |
* 參考價格
- RS庫存編號:
- 192-450
- 製造零件編號:
- 87000008
- 製造商:
- Ohaus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ohaus | |
| Weight | 10kg | |
| Class | Class M1 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | RoHS, ISO/IEC 17025 | |
| 選取全部 | ||
|---|---|---|
品牌 Ohaus | ||
Weight 10kg | ||
Class Class M1 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals RoHS, ISO/IEC 17025 | ||
- COO (Country of Origin):
- FR
The Ohaus Europe GmbH Rectangular Cast Iron Weight 10kg M1 is adjusted to meet OIML M1 tolerances. Weights are made from aluminum, brass, nickeled brass, or stainless steel. Weight sets above 500g include a wood hinged case with a polycarbonate case inside for smaller weights. Individual weights up to 500mg include a polypropylene case. Rectangular 10kg, 20kg, and 50kg weights do not include a case.
Weight Sets up to 500g include a Polycarbonate Case
相关链接
- RS PRO 10 kg Calibration Weight, Class M1
- RS PRO 1 kg Calibration Weight, Class M1
- RS PRO 5 kg Calibration Weight, Class M1
- Kern 1.2 kg Calibration Weight, Class M1
- Kern 1.8 kg Calibration Weight, Class M1
- Kern 13 kg Calibration Weight, Class M1
- Kern 3.6 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1