Adam 5 g Weighing Scale 5 g Check Weight, Class F1
- RS庫存編號:
- 189-1563
- 製造零件編號:
- F1 5g
- 製造商:
- Adam
小計(1 件)*
HK$372.70
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 3 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$372.70 |
* 參考價格
- RS庫存編號:
- 189-1563
- 製造零件編號:
- F1 5g
- 製造商:
- Adam
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adam | |
| Weight | 5g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Weighing Scale 5 g Check Weight | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Adam | ||
Weight 5g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Weighing Scale 5 g Check Weight | ||
Standards/Approvals No | ||
豁免
Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.
相关链接
- Adam 200 g Weighing Scale 200 g Check Weight, Class F1
- Adam 100 g Weighing Scale 100 g Check Weight, Class F1
- Adam 50 g Weighing Scale 50 g Check Weight, Class F1
- Adam 10 g Weighing Scale 10 g Check Weight, Class F1
- Adam 500 g Weighing Scale 500 g Check Weight, Class F1
- Adam 1 kg Weighing Scale 1 kg Check Weight, Class F1
- Kern 5 g Weighing Scale 5 g Check Weight, Class F1
- Kern 10 g Weighing Scale 10 g Check Weight, Class F1