Adam Equipment Co Ltd 100g Weighing Scale 100 g Check Weight
- RS庫存編號:
- 189-1566
- 製造零件編號:
- F1 100g
- 製造商:
- Adam Equipment Co Ltd
小計(1 件)*
HK$628.30
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$628.30 |
* 參考價格
- RS庫存編號:
- 189-1566
- 製造零件編號:
- F1 100g
- 製造商:
- Adam Equipment Co Ltd
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adam Equipment Co Ltd | |
| Weight | 100g | |
| Class | F1 | |
| Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 Adam Equipment Co Ltd | ||
Weight 100g | ||
Class F1 | ||
Material Stainless Steel | ||
豁免
Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.
相关链接
- Adam Equipment Co Ltd 200g Weighing Scale 200 g Check Weight
- Adam Equipment Co Ltd 10g Weighing Scale 10 g Check Weight
- Adam Equipment Co Ltd 1kg Weighing Scale 1 kg Check Weight
- Adam Equipment Co Ltd 500g Weighing Scale 500 g Check Weight
- Adam Equipment Co Ltd 5g Weighing Scale 5 g Check Weight
- Adam Equipment Co Ltd 50g Weighing Scale 50 g Check Weight
- Adam Equipment Co Ltd 200g Weighing Scale 200 g Check Weight PreCal
- Kern 100g Weighing Scale 100 g Check Weight