RS PRO Caliper 315 mm Spring, Metric

小計(1 件)*

HK$220.03

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$220.03

* 參考價格

RS庫存編號:
148-041
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Caliper

Imperial/Metric

Metric

Calliper Type

Spring

Measurement Capacity

315mm

Standards/Approvals

REACH DoC

COO (Country of Origin):
IN

RS PRO 315mm Inside Spring Caliper


The RS PRO 315mm Inside Spring Caliper is a professional-grade measuring tool designed for accurately gauging internal dimensions. Featuring a solid nut style, this caliper allows for smooth, precise adjustments, ensuring reliable measurements across its entire range. The balanced legs with uniform tension provide consistent accuracy, while the polished natural steel finish enhances durability and longevity.

Features and Benefits


  • Solid nut style enables smooth and precise adjustments

  • Balanced legs with uniform tension ensures stability and accuracy

  • Easy adjustment provides quick and effortless measurement calibration

  • Polished natural steel finish provides durability and a professional look

  • Minimum opening: 20mm, Maximum opening: 315mm, Ideal for a range of internal measuring tasks

  • Overall length: 335mm offers excellent reach and versatility

  • Applications


    The RS PRO 315mm Inside Spring Caliper is an essential tool for professionals in engineering, machining, and woodworking. It is commonly used for:

  • Measuring internal diameters of pipes, bores, and cavities

  • Transferring accurate internal measurements to other tools or workpieces

  • Checking clearances and tolerances in mechanical and manufacturing applications

  • Scribing and layout marking for precision fabrication

  • Designed for reliability and ease of use, the RS PRO 315mm Inside Spring Caliper is the perfect tool for anyone requiring accurate internal measurements in workshops, factories, or DIY projects.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。