Siemens Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1

小計(1 件)*

HK$1,244.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,244.20

* 參考價格

RS庫存編號:
275-931
製造零件編號:
3VA9978-0BL10
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Range

SENTRON

Product Type

Shunt Trip

Series

3VA9978

For Use With

3VA20-26, 3VA1

Sub Type

Auxiliary Release

Terminal Type

Screw

Standards/Approvals

UL, EAC, RoHS, CE

COO (Country of Origin):
CZ
The Siemens Shunt Trip is engineered for seamless integration with the 3VA4/5/6 series, featuring a compact height of 65.1 mm and a net weight of just 91 g. With a maximum consumed active power of 30 W, this model operates efficiently at 12 V DC while ensuring robust surge voltage resistance of 4 kV. The degree of pollution rating of 3 highlights its reliability in varying environments.

Designed with a specific width of 257 mm for compact installations

Facilitates convenient tightening with a torque range of 04 to 05 N·m using screw type terminals

Meets various connection standards with a precisely defined stripped length of 10 mm

Accommodates a wide range of conductor cross sections from 05 to 15 mm²

Offers UL compliant stripped length of 04 inches for enhanced usability

Includes strict surge voltage resistance parameters to ensure operational safety

Backed by comprehensive certifications for environmental assurance and product reliability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。