Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA20-26, 3VA1
- RS庫存編號:
- 275-968
- 製造零件編號:
- 3VA9988-0BL10
- 製造商:
- Siemens
小計(1 件)*
HK$1,037.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,037.70 |
* 參考價格
- RS庫存編號:
- 275-968
- 製造零件編號:
- 3VA9988-0BL10
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Range | SENTRON | |
| Product Type | Shunt Trip | |
| Series | 3VA9988 | |
| For Use With | 3VA20-26, 3VA1 | |
| Sub Type | Accessory for IEC Circuit Breakers | |
| Standards/Approvals | UKCA, CE, EAC | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Range SENTRON | ||
Product Type Shunt Trip | ||
Series 3VA9988 | ||
For Use With 3VA20-26, 3VA1 | ||
Sub Type Accessory for IEC Circuit Breakers | ||
Standards/Approvals UKCA, CE, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens Shunt Trip features a maximum consumed active power of 30 W at DC, ensuring efficiency in operation. It has an overvoltage category of III, indicating its robustness against voltage spikes in various environments. Additionally, with a height of 65.1 mm and a net weight of 91 g, this unit is designed for compact installations.
Designed for easy connection with a stripped length of 10 mm
Compatible with conductor cross sections ranging from 05 to 15 mm²
Rated for a surge voltage resistance of 4 kV, enhancing its durability
Supports multiple connection formats with specifications in accordance with IEC and UL
Lightweight design allows for flexible installation options
Rated for a degree of pollution of 3, suitable for most operational environments
相关链接
- Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA1, 3VA20-26
- Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA20-26, 3VA1
- Siemens Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Siemens 60V ac Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Siemens Shunt Trip Left for use with 3VA1 and 3VA20 up to 3VA25
- Siemens Shunt Trip Flexible for use with 3VA10 up to 3VA14 and 3VA20 up to 3VA24
- Siemens Trip Alarm Switch for use with 3VA20/26
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers