Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with Circular Connector

小計(1 包,共 100 件)*

HK$4,252.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年8月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$4,252.70HK$42.527

* 參考價格

RS庫存編號:
658-651
製造零件編號:
1412264
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Male

Insert Type

Contact

Shell Size

M8

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Material

Copper Zinc Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61076-2-104, cULus Recognised

Series

SACC-CIP-M8MS-4P SMD SH R32

COO (Country of Origin):
DE
The Phoenix Contact Advanced contact carrier is designed with precision for demanding applications in automation and control systems. With its M8 configuration, this product ensures reliable connectivity and seamless integration into existing setups. Featuring a robust design and exceptional environmental protection, it is built to endure challenging conditions while maintaining optimal performance. The product’s intelligent design facilitates ease of installation and enhances operational efficiency, making it an indispensable component for professionals looking to enhance device connectivity and performance. Its compliance with RoHS II standards underscores the commitment to sustainability without compromising on quality.

Designed to withstand extreme temperatures guaranteeing durability

Utilises SMD reflow technology for streamlined assembly processes

Offers an IP67 rating providing excellent protection against dust and moisture

Supports a significant number of insertion and withdrawal cycles for longevity

Straightforward connection method reducing installation time

Constructed with high quality materials to ensure superior electrical performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。