Microchip SYA75608TWLVAO Clock Buffer 48-Pin VQFN
- RS庫存編號:
- 644-305
- 製造零件編號:
- SYA75608TWLVAO
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 托盤,共 490 件)*
HK$22,393.49
訂單超過 HK$250.00 免費送貨
有庫存
- 490 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 490 + | HK$45.701 | HK$22,393.49 |
* 參考價格
- RS庫存編號:
- 644-305
- 製造零件編號:
- SYA75608TWLVAO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 250MHz | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SYA75 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 250MHz | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 48 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SYA75 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1:8 LP-HCSL fan-out buffer designed for automotive high-performance and low-power applications. Its operates at frequencies up to 250MHz with ultra-low additive jitter of 6fs. The device is AEC-Q100 qualified. It is offered in a small 6 mm x 6 mm wettable flank VQFN-48L package.
Supports frequencies of up to 250 MHz
Transparent for spread spectrum
Outputs low power HCSL with embedded 85Ω and 100Ω termination resistors
Selectable pin or I2C bus control
Individual glitch-free output enable control pins
相关链接
- Microchip Clock Buffer 48-Pin VQFN
- Microchip SYA75608TWL-TRVAO Clock Buffer 48-Pin VQFN
- Microchip SYA75603BTWLVAO Clock Buffer 14-Pin VQFN
- Microchip SYA75604ATWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75603ATWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75612TWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604BTWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip DSA557-0344FL1VAO Clock Buffer 16-Pin VQFN